Part Details for LTC4263CDE by Linear Technology
Results Overview of LTC4263CDE by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4263CDE Information
LTC4263CDE by Linear Technology is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LTC4263CDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Single IEEE 802.3af Compliant PSE Controller with Internal Switch | 4500 |
|
$13.0980 / $19.6455 | Buy Now |
Part Details for LTC4263CDE
LTC4263CDE CAD Models
LTC4263CDE Part Data Attributes
|
LTC4263CDE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4263CDE
Linear Technology
LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 66 V | |
Supply Voltage-Min | 33 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PSE CONTROLLER |
Alternate Parts for LTC4263CDE
This table gives cross-reference parts and alternative options found for LTC4263CDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4263CDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4263IDE#PBF | Linear Technology | Check for Price | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4263CDE vs LTC4263IDE#PBF |
LTC4263IDE | Linear Technology | Check for Price | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4263CDE vs LTC4263IDE |
LTC4263CDE#PBF | Analog Devices Inc | $5.3656 | Single IEEE 802.3af Compliant PSE Controller with Internal Switch | LTC4263CDE vs LTC4263CDE#PBF |
LTC4263CDE | Analog Devices Inc | Check for Price | Microprocessor Circuit, CMOS, PDSO14 | LTC4263CDE vs LTC4263CDE |
LTC4263CDE#TR | Linear Technology | Check for Price | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC4263CDE vs LTC4263CDE#TR |
LTC4263CDE#TRPBF | Linear Technology | Check for Price | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC4263CDE vs LTC4263CDE#TRPBF |
LTC4263IDE#TR | Linear Technology | Check for Price | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4263CDE vs LTC4263IDE#TR |