Part Details for LTC4263CDE-1#TRPBF by Linear Technology
Results Overview of LTC4263CDE-1#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4263CDE-1#TRPBF Information
LTC4263CDE-1#TRPBF by Linear Technology is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LTC4263CDE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LTC4263CDE-1#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 115 |
|
RFQ | |
|
Win Source Electronics | IC POE 30W SINGLE PSE 14-DFN | 7400 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for LTC4263CDE-1#TRPBF
LTC4263CDE-1#TRPBF CAD Models
LTC4263CDE-1#TRPBF Part Data Attributes
|
LTC4263CDE-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4263CDE-1#TRPBF
Linear Technology
LTC4263-1 - High Power Single PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 66 V | |
Supply Voltage-Min | 33 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PSE CONTROLLER |
LTC4263CDE-1#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4263CDE-1#TRPBF is -40°C to 125°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, such as providing adequate heat sinking and airflow, and minimizing thermal resistance between the device and the heat sink.
-
The recommended input voltage range for the LTC4263CDE-1#TRPBF is 2.7V to 5.5V, although the device can operate with input voltages as low as 2.5V with reduced performance.
-
To configure the LTC4263CDE-1#TRPBF for optimal power management, it is recommended to follow the application notes and design guidelines provided in the datasheet, and to carefully select the external components and layout to ensure proper operation and minimize power losses.
-
The typical quiescent current of the LTC4263CDE-1#TRPBF is around 10μA, although this can vary depending on the specific application and operating conditions.