Part Details for LTC4263CDE#TRPBF by Analog Devices Inc
Overview of LTC4263CDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4263CDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3473
|
Newark | Pse Controller, 48V, Dfn-Ep-14, Poe Standard:Ieee 802.3Af, Poe Controller Type:Pse Controller, Input Voltage:48V, Output Current Max:-, Uvlo:31V, Ic Case/Package:Dfn-Ep, No. Of Pins:14Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LTC4263CDE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1360 |
|
$4.5000 / $9.2700 | Buy Now |
DISTI #
LTC4263CDE#TRPBFCT-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 14DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1110 In Stock |
|
$4.4250 / $10.2200 | Buy Now |
DISTI #
584-LTC4263CDE#TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 1x IEEE 802.3af Compliant PSE Cntr w/ In RoHS: Compliant | 942 |
|
$4.4200 / $9.2700 | Buy Now |
|
Analog Devices Inc | 1x IEEE 802.3af Compliant PSE Min Qty: 1 Package Multiple: 2500 | 222 |
|
$4.4250 / $10.2200 | Buy Now |
DISTI #
LTC4263CDETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
Part Details for LTC4263CDE#TRPBF
LTC4263CDE#TRPBF CAD Models
LTC4263CDE#TRPBF Part Data Attributes
|
LTC4263CDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4263CDE#TRPBF
Analog Devices Inc
Single IEEE 802.3af Compliant PSE Controller with Internal Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 66 V | |
Supply Voltage-Min | 33 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PSE CONTROLLER |
Alternate Parts for LTC4263CDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4263CDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4263CDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4263IDE#TR | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4263CDE#TRPBF vs LTC4263IDE#TR |
LTC4263CDE#PBF | Single IEEE 802.3af Compliant PSE Controller with Internal Switch | Analog Devices Inc | LTC4263CDE#TRPBF vs LTC4263CDE#PBF |
LTC4263IDE#PBF | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4263CDE#TRPBF vs LTC4263IDE#PBF |
LTC4263IDE | Microprocessor Circuit, CMOS, PDSO14 | Analog Devices Inc | LTC4263CDE#TRPBF vs LTC4263IDE |
LTC4263CDE | Microprocessor Circuit, CMOS, PDSO14 | Analog Devices Inc | LTC4263CDE#TRPBF vs LTC4263CDE |
LTC4263IDE#TR | Microprocessor Circuit, CMOS, PDSO14 | Analog Devices Inc | LTC4263CDE#TRPBF vs LTC4263IDE#TR |
LTC4263CDE | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC4263CDE#TRPBF vs LTC4263CDE |