Part Details for LTC4260CGN#PBF by Linear Technology
Results Overview of LTC4260CGN#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4260CGN#PBF Information
LTC4260CGN#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4260CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 958 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24 | 766 |
|
$16.5000 / $22.0000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24 | 53 |
|
$9.1575 / $14.8500 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24 | 25 |
|
$7.4250 / $14.8500 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24 | 8 |
|
$9.9000 / $14.8500 | Buy Now |
Part Details for LTC4260CGN#PBF
LTC4260CGN#PBF CAD Models
LTC4260CGN#PBF Part Data Attributes
|
LTC4260CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4260CGN#PBF
Linear Technology
LTC4260 - Positive High Voltage Hot Swap Controller with I<sup>2</sup>C Compatible Monitoring; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4260CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4260CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4260CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4260IGN#PBF | Linear Technology | Check for Price | LTC4260 - Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC4260CGN#PBF vs LTC4260IGN#PBF |
LTC4260CGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24 | LTC4260CGN#PBF vs LTC4260CGN |
LTC4260CGN#PBF | Analog Devices Inc | $10.7448 | Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring | LTC4260CGN#PBF vs LTC4260CGN#PBF |
LTC4260IGN#PBF | Analog Devices Inc | $11.9295 | Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring | LTC4260CGN#PBF vs LTC4260IGN#PBF |
LTC4260CGN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4260CGN#PBF is -40°C to 125°C.
-
Yes, the LTC4260CGN#PBF is designed to withstand high-vibration environments, but it's recommended to follow proper PCB design and mounting guidelines to ensure reliability.
-
To ensure proper power-up and power-down, follow the recommended power sequencing and voltage ramp rates specified in the datasheet, and use a soft-start circuit if necessary.
-
Follow the recommended PCB layout and thermal management guidelines in the datasheet, including using a thermal pad, thermal vias, and a heat sink if necessary, to ensure optimal performance and reliability.
-
Yes, the LTC4260CGN#PBF can be used in redundant or fault-tolerant systems, but it's essential to follow proper design and implementation guidelines to ensure reliable operation and fault detection.