Part Details for LTC4257IS8 by Linear Technology
Results Overview of LTC4257IS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4257IS8 Information
LTC4257IS8 by Linear Technology is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for LTC4257IS8
LTC4257IS8 CAD Models
LTC4257IS8 Part Data Attributes
|
LTC4257IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4257IS8
Linear Technology
LTC4257 - IEEE 802.3af PD Power over Ethernet Interface Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC4257IS8
This table gives cross-reference parts and alternative options found for LTC4257IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4257IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4257CS8 | Linear Technology | Check for Price | LTC4257 - IEEE 802.3af PD Power over Ethernet Interface Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC4257IS8 vs LTC4257CS8 |
LTC4257CS8#PBF | Linear Technology | Check for Price | LTC4257 - IEEE 802.3af PD Power over Ethernet Interface Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC4257IS8 vs LTC4257CS8#PBF |