Part Details for LTC4253CGN#PBF by Analog Devices Inc
Results Overview of LTC4253CGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4253CGN#PBF Information
LTC4253CGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4253CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4253CGN#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 16SSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8628 | Buy Now |
DISTI #
584-LTC4253CGN#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers -48V Hot Swap Cntr w/ Sequencer RoHS: Compliant | 0 |
|
$4.8600 / $9.9500 | Order Now |
|
Analog Devices Inc | -48V Hot Swap Cntr w/ Sequence Package Multiple: 100 | 2500 |
|
$3.5400 / $4.8628 | Buy Now |
|
Rochester Electronics | LTC4253 - Negative 48V Hot Swap with Sequencer RoHS: Compliant Status: Active Min Qty: 1 | 1400 |
|
$4.1800 / $4.9200 | Buy Now |
DISTI #
LTC4253CGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
Part Details for LTC4253CGN#PBF
LTC4253CGN#PBF CAD Models
LTC4253CGN#PBF Part Data Attributes
|
LTC4253CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4253CGN#PBF
Analog Devices Inc
LTC4253CGN#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4253CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4253CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4253CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4253IGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | LTC4253CGN#PBF vs LTC4253IGN#TR |
LTC4253IGN | Linear Technology | Check for Price | LTC4253/LTC4253A - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4253CGN#PBF vs LTC4253IGN |