Part Details for LTC4253ACGN by Linear Technology
Results Overview of LTC4253ACGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4253ACGN Information
LTC4253ACGN by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4253ACGN
LTC4253ACGN CAD Models
LTC4253ACGN Part Data Attributes
|
LTC4253ACGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4253ACGN
Linear Technology
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.899 mm |
Alternate Parts for LTC4253ACGN
This table gives cross-reference parts and alternative options found for LTC4253ACGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4253ACGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4253BCGN#TRPBF | Analog Devices Inc | Check for Price | -48V Hot Swap Controller with Sequencer | LTC4253ACGN vs LTC4253BCGN#TRPBF |
LTC4253AIGN#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | LTC4253ACGN vs LTC4253AIGN#TR |
LTC4253AIGN#PBF | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | LTC4253ACGN vs LTC4253AIGN#PBF |
LTC4253ACGN#PBF | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | LTC4253ACGN vs LTC4253ACGN#PBF |
LTC4253BCGN#TRPBF | Linear Technology | Check for Price | LTC4253B - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC4253ACGN vs LTC4253BCGN#TRPBF |
LTC4253AIGN#TRPBF | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | LTC4253ACGN vs LTC4253AIGN#TRPBF |
LTC4253ACGN#TRPBF | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | LTC4253ACGN vs LTC4253ACGN#TRPBF |
LTC4253BIGN#PBF | Analog Devices Inc | Check for Price | -48V Hot Swap Controller with Sequencer | LTC4253ACGN vs LTC4253BIGN#PBF |
LTC4253BCGN#PBF | Analog Devices Inc | Check for Price | -48V Hot Swap Controller with Sequencer | LTC4253ACGN vs LTC4253BCGN#PBF |