Power Circuits
LTC4252A-2CMS#PBF
Description: LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C

Overview of LTC4252A-2CMS#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4252A-2CMS#PBF Analog Devices Neg V Hot Swap Cntrs
LTC4252A-2CMS#TRPBF Analog Devices Neg V Hot Swap Cntrs
LTC4252A-1CMS#PBF Analog Devices Neg V Hot Swap Cntrs

Price & Stock for LTC4252A-2CMS#PBF by Linear Technology

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ

CAD Models for LTC4252A-2CMS#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC4252A-2CMS#PBF by Linear Technology

LTC4252A-2CMS#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-10
Pin Count
10
Manufacturer Package Code
MS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
HOT SWAP CONTROLLER
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
2 mA
Supply Voltage-Max (Vsup)
14.5 V
Supply Voltage-Min (Vsup)
11.5 V
Supply Voltage-Nom (Vsup)
13 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC4252A-2CMS#PBF
    Linear Technology
    LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC4252A-2CMS#PBF

This table gives cross-reference parts and alternative options found for LTC4252A-2CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4252A-2CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4252A-2IMS#TR Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252A-2IMS#TR
LTC4252CCMS-2#PBF LTC4252CCMS-2#PBF Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252CCMS-2#PBF
LTC4252A-2CMS#TR Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252A-2CMS#TR
LTC4252CIMS-2#PBF LTC4252B/LTC4252C - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-2CMS#PBF vs LTC4252CIMS-2#PBF
LTC4252A-2CMS#TRPBF LTC4252A-2CMS#TRPBF Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252A-2CMS#TRPBF
LTC4252A-2CMS#TRPBF LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC4252A-2CMS#PBF vs LTC4252A-2CMS#TRPBF
LTC4252A-2IMS LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-2CMS#PBF vs LTC4252A-2IMS
LTC4252A-2CMS LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC4252A-2CMS#PBF vs LTC4252A-2CMS
LTC4252CCMS-2#PBF LTC4252B/LTC4252C - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC4252A-2CMS#PBF vs LTC4252CCMS-2#PBF
LTC4252CIMS-2#PBF LTC4252CIMS-2#PBF Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252CIMS-2#PBF
Part Number Description Manufacturer Compare
LTC4252A-2CMS#PBF LTC4252A-2CMS#PBF Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252A-2CMS#PBF
LTC4252CIMS-2#PBF LTC4252CIMS-2#PBF Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252CIMS-2#PBF
LTC4252A-2IMS Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252A-2IMS
LTC4252A-2IMS#PBF LTC4252A-2IMS#PBF Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252A-2IMS#PBF
LTC4252A-2IMS LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-2CMS#PBF vs LTC4252A-2IMS
LTC4252A-2CMS#TRPBF LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC4252A-2CMS#PBF vs LTC4252A-2CMS#TRPBF
LTC4252CIMS-2#TRPBF LTC4252CIMS-2#TRPBF Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252CIMS-2#TRPBF
LTC4252A-2CMS#TR Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252A-2CMS#TR
LTC4252A-2IMS#TRPBF LTC4252A-2IMS#TRPBF Analog Devices Inc LTC4252A-2CMS#PBF vs LTC4252A-2IMS#TRPBF
LTC4252A-2CMS LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC4252A-2CMS#PBF vs LTC4252A-2CMS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4252A-2CMS#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4252A-2CMS#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC4252A-2CMS#PBF would you like to use for your alert(s)?
  • Please alert me when LTC4252A-2CMS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4252A-2CMS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4252A-2CMS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4252A-2CMS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4252A-2CMS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4252A-2CMS#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: