Datasheets
LTC4252A-1CMS#TR by:

Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10

Part Details for LTC4252A-1CMS#TR by Analog Devices Inc

Overview of LTC4252A-1CMS#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4252A-1CMS#PBF Analog Devices Neg V Hot Swap Cntrs
LTC4252A-1CMS#TRPBF Analog Devices Neg V Hot Swap Cntrs
LTC4252A-1IMS#PBF Analog Devices Neg V Hot Swap Cntrs

Part Details for LTC4252A-1CMS#TR

LTC4252A-1CMS#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC4252A-1CMS#TR Part Data Attributes

LTC4252A-1CMS#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC4252A-1CMS#TR Analog Devices Inc Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSSOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type HOT SWAP CONTROLLER
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 14.5 V
Supply Voltage-Min (Vsup) 11.5 V
Supply Voltage-Nom (Vsup) 13 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for LTC4252A-1CMS#TR

This table gives cross-reference parts and alternative options found for LTC4252A-1CMS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4252A-1CMS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC4252A-1IMS#TRPBF LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-1CMS#TR vs LTC4252A-1IMS#TRPBF
LTC4252A-1CMS Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252A-1CMS
LTC4252CCMS-1#PBF LTC4252CCMS-1#PBF Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252CCMS-1#PBF
LTC4252A-1IMS Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252A-1IMS
LTC4252CCMS-1#TRPBF LTC4252CCMS-1#TRPBF Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252CCMS-1#TRPBF
LTC4252A-1IMS LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-1CMS#TR vs LTC4252A-1IMS
LTC4252CIMS-1#TRPBF LTC4252CIMS-1#TRPBF Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252CIMS-1#TRPBF
LTC4252A-1IMS#TRPBF LTC4252A-1IMS#TRPBF Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252A-1IMS#TRPBF
LTC4252A-1IMS#TR Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252A-1IMS#TR
LTC4252CIMS-1#PBF LTC4252B/LTC4252C - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-1CMS#TR vs LTC4252CIMS-1#PBF
Part Number Description Manufacturer Compare
LTC4252CIMS-1#TRPBF LTC4252B/LTC4252C - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-1CMS#TR vs LTC4252CIMS-1#TRPBF
LTC4252A-1IMS Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252A-1IMS
LTC4252A-1CMS#PBF LTC4252A-1CMS#PBF Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252A-1CMS#PBF
LTC4252A-1IMS#PBF LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-1CMS#TR vs LTC4252A-1IMS#PBF
LTC4252CCMS-1#PBF LTC4252B/LTC4252C - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC4252A-1CMS#TR vs LTC4252CCMS-1#PBF
LTC4252A-1IMS LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-1CMS#TR vs LTC4252A-1IMS
LTC4252CIMS-1#TRPBF LTC4252CIMS-1#TRPBF Analog Devices Inc LTC4252A-1CMS#TR vs LTC4252CIMS-1#TRPBF
LTC4252CCMS-1#TRPBF LTC4252B/LTC4252C - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC4252A-1CMS#TR vs LTC4252CCMS-1#TRPBF
LTC4252A-1IMS#TR LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-1CMS#TR vs LTC4252A-1IMS#TR
LTC4252A-1IMS#TRPBF LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4252A-1CMS#TR vs LTC4252A-1IMS#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4252A-1CMS#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4252A-1CMS#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4252A-1CMS#TR would you like to use for your alert(s)?
  • Please alert me when LTC4252A-1CMS#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4252A-1CMS#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4252A-1CMS#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4252A-1CMS#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4252A-1CMS#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4252A-1CMS#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: