Part Details for LTC4251-2IS6#TRMPBF by Analog Devices Inc
Overview of LTC4251-2IS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4251-2IS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4251-2IS6#TRMPBF-ND
|
DigiKey | IC HOT SWAP CTRLR -48V SOT23-6 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4000 / $3.7209 | Buy Now |
DISTI #
584-C4251-2IS6TRMPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntrs in SOT-23 RoHS: Compliant | 0 |
|
$3.4400 / $3.7200 | Order Now |
|
Analog Devices Inc | Neg V Hot Swap Cntrs in SOT-23 Package Multiple: 500 | 0 |
|
$3.1400 / $3.7209 | Buy Now |
DISTI #
LTC42512IS6TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.5100 / $3.7500 | Buy Now |
Part Details for LTC4251-2IS6#TRMPBF
LTC4251-2IS6#TRMPBF CAD Models
LTC4251-2IS6#TRMPBF Part Data Attributes
|
LTC4251-2IS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4251-2IS6#TRMPBF
Analog Devices Inc
Negative Voltage Hot Swap Controllers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC4251-2IS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4251-2IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4251-2IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4251-2CS6#PBF | Linear Technology | Check for Price | LTC4251 - Negative Voltage Hot Swap Controllers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC4251-2IS6#TRMPBF vs LTC4251-2CS6#PBF |
LTC4251-2CS6#TRMPBF | Linear Technology | Check for Price | LTC4251 - Negative Voltage Hot Swap Controllers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC4251-2IS6#TRMPBF vs LTC4251-2CS6#TRMPBF |
LTC4251-2IS6#TRM | Linear Technology | Check for Price | LTC4251 - Negative Voltage Hot Swap Controllers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC4251-2IS6#TRMPBF vs LTC4251-2IS6#TRM |
LTC4251-2IS6#PBF | Analog Devices Inc | Check for Price | Negative Voltage Hot Swap Controllers in SOT-23 | LTC4251-2IS6#TRMPBF vs LTC4251-2IS6#PBF |
LTC4251-2IS6 | Linear Technology | Check for Price | LTC4251 - Negative Voltage Hot Swap Controllers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC4251-2IS6#TRMPBF vs LTC4251-2IS6 |
LTC4251-2IS6 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | LTC4251-2IS6#TRMPBF vs LTC4251-2IS6 |