Power Circuits
LTC4244CGN#PBF
Description: LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C

Overview of LTC4244CGN#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4244CGN-1#PBF Analog Devices Rugged, CompactPCI Bus Hot Swa
LTC4244CGN#TRPBF Analog Devices Rugged, CompactPCI Bus Hot Swa
LTC4244CGN#PBF Analog Devices Rugged, CompactPCI Bus Hot Swa

Price & Stock for LTC4244CGN#PBF by Linear Technology

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers RoHS: Compliant Status: Active Min Qty: 1 110
  • 1 $7.5500
  • 25 $7.4000
  • 100 $7.1000
  • 500 $6.8000
  • 1,000 $6.4200
$6.4200 / $7.5500 Buy Now

CAD Models for LTC4244CGN#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC4244CGN#PBF by Linear Technology

LTC4244CGN#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SSOP
Package Description
0.150 INCH, PLASTIC, SSOP-20
Pin Count
20
Manufacturer Package Code
GN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.649 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
10 mA
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LTC4244CGN#PBF
    Linear Technology
    LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC4244CGN#PBF

This table gives cross-reference parts and alternative options found for LTC4244CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4244CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4244IGN#PBF Rugged, CompactPCI Bus Hot Swap Controllers Analog Devices Inc LTC4244CGN#PBF vs LTC4244IGN#PBF
LTC4244IGN#PBF LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC4244CGN#PBF vs LTC4244IGN#PBF
LTC4244IGN Power Supply Support Circuit, Fixed, 4 Channel, PDSO20 Analog Devices Inc LTC4244CGN#PBF vs LTC4244IGN
LTC4244CGN LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC4244CGN#PBF vs LTC4244CGN
LTC4244IGN LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC4244CGN#PBF vs LTC4244IGN
LTC4244CGN Power Supply Support Circuit, Fixed, 4 Channel, PDSO20 Analog Devices Inc LTC4244CGN#PBF vs LTC4244CGN
LTC4244CGN#PBF Rugged, CompactPCI Bus Hot Swap Controllers Analog Devices Inc LTC4244CGN#PBF vs LTC4244CGN#PBF
Part Number Description Manufacturer Compare
LTC4244CGN LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC4244CGN#PBF vs LTC4244CGN
LTC4244IGN#PBF Rugged, CompactPCI Bus Hot Swap Controllers Analog Devices Inc LTC4244CGN#PBF vs LTC4244IGN#PBF
LTC4244CGN Power Supply Support Circuit, Fixed, 4 Channel, PDSO20 Analog Devices Inc LTC4244CGN#PBF vs LTC4244CGN
LTC4244CGN#PBF Rugged, CompactPCI Bus Hot Swap Controllers Analog Devices Inc LTC4244CGN#PBF vs LTC4244CGN#PBF
LTC4244IGN LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC4244CGN#PBF vs LTC4244IGN
LTC4244IGN#PBF LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC4244CGN#PBF vs LTC4244IGN#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4244CGN#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4244CGN#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC4244CGN#PBF would you like to use for your alert(s)?
  • Please alert me when LTC4244CGN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4244CGN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4244CGN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4244CGN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4244CGN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4244CGN#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: