There are no models available for this part yet.
Overview of LTC4241IGN#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4241IGN#PBF | Analog Devices | PCI-Bus w/ 3.3V Auxiliary Hot | |
LTC4241IGN#TRPBF | Analog Devices | PCI-Bus w/ 3.3V Auxiliary Hot |
Price & Stock for LTC4241IGN#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC4241IGN#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR PCI 20SSOP Min Qty: 165 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1122 | Buy Now | |
DISTI #
584-LTC4241IGN#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers PCI-Bus w/ 3.3V Auxiliary Hot Swap Cntr RoHS: Compliant | 0 |
|
$3.7200 / $6.5500 | Order Now | |
Analog Devices Inc | PCI-Bus w/ 3.3V Auxiliary Hot Package Multiple: 55 | 1045 |
|
$2.7300 / $3.3100 | Buy Now | ||
DISTI #
LTC4241IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 165 | 0 |
|
$3.5300 / $3.8700 | Buy Now |
CAD Models for LTC4241IGN#PBF by Analog Devices Inc
Part Data Attributes for LTC4241IGN#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
05-08-1641 (GN20)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO REQUIRES 3.3V AUXILIARY SUPPLY INPUT FOR POWERING THE AUXILIARY CONTROLLER INTERNAL CIRCUITRY
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
8.6485 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
11.4 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC4241IGN#PBF
This table gives cross-reference parts and alternative options found for LTC4241IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4241IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4241IGN | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO20 | Analog Devices Inc | LTC4241IGN#PBF vs LTC4241IGN |
LTC4241IGN | LTC4241 - PCI-Bus with 3.3V Auxiliary Hot Swap Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4241IGN#PBF vs LTC4241IGN |
LTC4241CGN | LTC4241 - PCI-Bus with 3.3V Auxiliary Hot Swap Controller; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4241IGN#PBF vs LTC4241CGN |