-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Ideal Diode-OR and Single Hot Swap Controller with Current Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3459
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Qfn-28, No. Of Channels:-, Supply Voltage Min:2.9V, Supply Voltage Max:18V, Ic Case/Package:Qfn, No. Of Pins:28Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4236IUFD-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$9.0700 / $12.2800 | Buy Now |
DISTI #
505-LTC4236IUFD-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$7.4822 / $11.8100 | Buy Now |
DISTI #
584-LTC4236IUFD-2PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x Ideal Diode-OR & 1x Hot Swap Cntr w/ RoHS: Compliant | 943 |
|
$7.3000 / $11.8100 | Buy Now |
|
Analog Devices Inc | 2x Ideal Diode-OR & 1x Hot Swa Min Qty: 1 Package Multiple: 73 | 178 |
|
$5.5700 / $11.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4236IUFD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4236IUFD-2#PBF
Analog Devices Inc
Dual Ideal Diode-OR and Single Hot Swap Controller with Current Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |