Part Details for LTC4234CWHH#TRPBF by Analog Devices Inc
Overview of LTC4234CWHH#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LTC4234CWHH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4234CWHH#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 38QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3750 | Buy Now |
DISTI #
584-LTC4234CWHHTRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers 20A Guaranteed SOA Hot Swap Cntr RoHS: Compliant | 0 |
|
$7.6200 | Order Now |
|
Analog Devices Inc | 20A Guaranteed SOA Hot Swap Cn Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.9000 / $8.3900 | Buy Now |
DISTI #
82746095
|
Verical | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 38-Pin QFN EP T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.1300 | Buy Now |
DISTI #
LTC4234CWHHTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.6200 / $7.9200 | Buy Now |
Part Details for LTC4234CWHH#TRPBF
LTC4234CWHH#TRPBF CAD Models
LTC4234CWHH#TRPBF Part Data Attributes
|
LTC4234CWHH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4234CWHH#TRPBF
Analog Devices Inc
20A Guaranteed SOA Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1934 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXMA-N38 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Width | 5 mm |