-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Hot Swap Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7129
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Qfn-12, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:36V, Ic Case/Package:Qfn, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4231IUD-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$4.0200 / $6.9800 | Buy Now |
DISTI #
LTC4231IUD-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 12QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1853 In Stock |
|
$3.9250 / $7.3800 | Buy Now |
DISTI #
584-LTC4231IUD-2#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers uP Hot Swap Cntr RoHS: Compliant | 6917 |
|
$3.9200 / $5.7300 | Buy Now |
DISTI #
V36:1790_06485894
|
Arrow Electronics | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2326 | Americas - 104 |
|
$3.8730 / $3.9160 | Buy Now |
DISTI #
V99:2348_06485894
|
Arrow Electronics | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 47 |
|
$2.8820 / $4.0387 | Buy Now |
|
Analog Devices Inc | uP Hot Swap Cntr Package Multiple: 121 | 492 |
|
$3.1400 / $7.3800 | Buy Now |
DISTI #
42660701
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$3.8730 / $3.9160 | Buy Now |
DISTI #
75698540
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 104 Date Code: 2326 | Americas - 104 |
|
$3.8730 / $3.9160 | Buy Now |
DISTI #
65006636
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 47 |
|
$2.8820 | Buy Now |
DISTI #
70352762
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2326 | Americas - 28 |
|
$3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4231IUD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4231IUD-2#PBF
Analog Devices Inc
Micropower Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1855 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |