Part Details for LTC4224CDDB-1#PBF by Linear Technology
Overview of LTC4224CDDB-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4224CDDB-2#TRPBF | Analog Devices | Compact 2x L V Hot Swap Cntr | |
LTC4224CDDB-1#TRPBF | Analog Devices | Compact 2x L V Hot Swap Cntr | |
LTC4224CDDB-2#TRMPBF | Analog Devices | Compact 2x L V Hot Swap Cntr |
Part Details for LTC4224CDDB-1#PBF
LTC4224CDDB-1#PBF CAD Models
LTC4224CDDB-1#PBF Part Data Attributes
|
LTC4224CDDB-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4224CDDB-1#PBF
Linear Technology
LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.08,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4224CDDB-1#PBF
This table gives cross-reference parts and alternative options found for LTC4224CDDB-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4224CDDB-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4224CDDB-1#TRMPBF | LTC4224CDDB-1#TRMPBF | Analog Devices Inc | LTC4224CDDB-1#PBF vs LTC4224CDDB-1#TRMPBF |
LTC4224IDDB-1#PBF | Hot Swap Controller 2-CH 6V N-Channel Positive Low Voltage 10-Pin DFN EP T/R | Analog Devices Inc | LTC4224CDDB-1#PBF vs LTC4224IDDB-1#PBF |
LTC4224IDDB-1#TRMPBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4224CDDB-1#PBF vs LTC4224IDDB-1#TRMPBF |
LTC4224IDDB-1#TRMPBF | LTC4224IDDB-1#TRMPBF | Analog Devices Inc | LTC4224CDDB-1#PBF vs LTC4224IDDB-1#TRMPBF |
LTC4224IDDB-1#PBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4224CDDB-1#PBF vs LTC4224IDDB-1#PBF |
LTC4224CDDB-1#PBF | Compact Dual Low Voltage Hot Swap Controller | Analog Devices Inc | LTC4224CDDB-1#PBF vs LTC4224CDDB-1#PBF |
LTC4224CDDB-1#TRMPBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4224CDDB-1#PBF vs LTC4224CDDB-1#TRMPBF |
LTC4224IDDB-1#TRPBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4224CDDB-1#PBF vs LTC4224IDDB-1#TRPBF |