-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Supply Hot Swap Controller for Advanced Mezzanine Card
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4223CDHD-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4223CDHD-1#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR ATCA 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
103 In Stock |
|
$3.1886 / $5.6800 | Buy Now |
DISTI #
584-LTC4223CDHD-1PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x S Hot Swap Cntr for Advanced Mezzanin RoHS: Compliant | 21 |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
V36:1790_06485638
|
Arrow Electronics | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 13 Weeks Date Code: 1506 | Americas - 21 |
|
$2.7550 | Buy Now |
DISTI #
V99:2348_06485638
|
Arrow Electronics | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1731 | Americas - 1 |
|
$0.5776 / $3.0354 | Buy Now |
|
Analog Devices Inc | 2x S Hot Swap Cntr for Advance Package Multiple: 73 | 1189 |
|
$2.3600 / $7.2300 | Buy Now |
DISTI #
35212379
|
Verical | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 1168 |
|
$2.7900 | Buy Now |
DISTI #
32402249
|
Verical | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 1506 | Americas - 21 |
|
$2.7550 | Buy Now |
|
Rochester Electronics | LTC4223 - Dual Supply HotSwap Controller for AMC RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$2.4800 / $3.1000 | Buy Now |
DISTI #
LTC4223CDHD-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.0500 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4223CDHD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4223CDHD-1#PBF
Analog Devices Inc
Dual Supply Hot Swap Controller for Advanced Mezzanine Card
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, 5 X 4 MM, PLASTIC, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LTC4223CDHD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4223CDHD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4223CDHD-1#TRPBF | Analog Devices Inc | Check for Price | Dual Supply Hot Swap Controller for Advanced Mezzanine Card | LTC4223CDHD-1#PBF vs LTC4223CDHD-1#TRPBF |
A good PCB layout for the LTC4223 involves keeping the high-frequency switching nodes (e.g., SW and BST) away from sensitive analog nodes, using a solid ground plane, and minimizing trace lengths and loop areas. A 4-layer board with a dedicated power plane and a solid ground plane is recommended.
To ensure reliable operation of the LTC4223 in high-temperature environments, it is essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using a thermally conductive PCB material, and keeping the junction temperature (TJ) below the maximum rated value of 125°C.
When selecting input and output capacitors for the LTC4223, consider the capacitor's equivalent series resistance (ESR), equivalent series inductance (ESL), and ripple current rating. Low-ESR capacitors with high ripple current ratings are recommended to minimize voltage ripple and ensure stable operation.
To troubleshoot issues with the LTC4223, start by verifying the PCB layout and component selection. Check for proper decoupling, correct component values, and adequate heat sinking. Use an oscilloscope to measure the switching waveforms and identify any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and optimization techniques.
Operating the LTC4223 at a lower input voltage than the recommended minimum may result in reduced efficiency, increased dropout voltage, and potential instability. The device may still function, but its performance and reliability may be compromised. It is recommended to operate the device within the specified input voltage range for optimal performance and reliability.