Part Details for LTC4218IGN#TRPBF by Linear Technology
Results Overview of LTC4218IGN#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4218IGN#TRPBF Information
LTC4218IGN#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4218IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 3004 |
|
RFQ | |
|
Win Source Electronics | IC CNTRLR HOT SWAP 16-SSOP | 7500 |
|
$5.2074 / $7.8110 | Buy Now |
Part Details for LTC4218IGN#TRPBF
LTC4218IGN#TRPBF CAD Models
LTC4218IGN#TRPBF Part Data Attributes
|
LTC4218IGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4218IGN#TRPBF
Linear Technology
LTC4218 - Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4218IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC4218IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4218IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4218CGN#PBF | Linear Technology | Check for Price | LTC4218 - Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC4218IGN#TRPBF vs LTC4218CGN#PBF |
LTC4218CGN#PBF | Analog Devices Inc | $4.1431 | Hot Swap Controller | LTC4218IGN#TRPBF vs LTC4218CGN#PBF |
LTC4218CGN#TRPBF | Linear Technology | Check for Price | LTC4218 - Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC4218IGN#TRPBF vs LTC4218CGN#TRPBF |
LTC4218IGN#TRPBF | Analog Devices Inc | $5.8775 | Hot Swap Controller | LTC4218IGN#TRPBF vs LTC4218IGN#TRPBF |
LTC4218CGN#TRPBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC4218IGN#TRPBF vs LTC4218CGN#TRPBF |
LTC4218IGN#PBF | Analog Devices Inc | $5.2073 | Hot Swap Controller | LTC4218IGN#TRPBF vs LTC4218IGN#PBF |
LTC4218IGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4218IGN is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the correct voltage on the VCC pin and configuring the EN pin.
-
The maximum current rating for the LTC4218IGN is 2A per channel, with a total current limit of 4A for both channels combined.
-
To protect the LTC4218IGN from overvoltage and undervoltage conditions, use external voltage protection devices such as TVS diodes or voltage regulators, and ensure that the input voltage remains within the recommended operating range.
-
Yes, the LTC4218IGN is suitable for high-reliability and high-availability applications, but it's essential to follow proper design and layout guidelines, and to implement redundant and fault-tolerant design techniques to ensure system reliability.