Part Details for LTC4217IDHC-12#PBF by Analog Devices Inc
Results Overview of LTC4217IDHC-12#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217IDHC-12#PBF Information
LTC4217IDHC-12#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4217IDHC-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7119
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Dfn-16, No. Of Channels:-, Supply Voltage Min:2.9V, Supply Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$5.7500 / $11.8500 | Buy Now |
DISTI #
505-LTC4217IDHC-12#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2940 / $10.3900 | Buy Now |
DISTI #
584-C4217IDHC-12PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2A Int Hot Swap Cntr RoHS: Compliant | 0 |
|
$5.7500 / $11.8500 | Order Now |
|
Analog Devices Inc | 2A Int Hot Swap Cntr Package Multiple: 73 | 0 |
|
$4.6000 / $11.8500 | Buy Now |
|
Rochester Electronics | LTC4217 - 2A Integrated Hot Swap Controller RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$4.8300 / $6.0400 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
LTC4217IDHC-12P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.9400 / $6.9000 | Buy Now |
Part Details for LTC4217IDHC-12#PBF
LTC4217IDHC-12#PBF CAD Models
LTC4217IDHC-12#PBF Part Data Attributes
|
LTC4217IDHC-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4217IDHC-12#PBF
Analog Devices Inc
2A Integrated Hot Swap Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4217IDHC-12#PBF
This table gives cross-reference parts and alternative options found for LTC4217IDHC-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217IDHC-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217CDHC-12#PBF | Analog Devices Inc | Check for Price | 2A Integrated Hot Swap Controller | LTC4217IDHC-12#PBF vs LTC4217CDHC-12#PBF |
LTC4217IDHC-12#TRPBF | Analog Devices Inc | Check for Price | 2A Integrated Hot Swap Controller | LTC4217IDHC-12#PBF vs LTC4217IDHC-12#TRPBF |
LTC4217IDHC-12#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4217 is -40°C to 125°C.
-
To ensure reliable hot swap operation, make sure to follow the recommended PCB layout and component placement guidelines, and use a suitable hot swap controller like the LTC4217. Also, ensure that the power supply is stable and within the recommended voltage range.
-
The maximum current rating for the LTC4217 is 12A, but it can be limited by the external MOSFETs and PCB design.
-
Yes, the LTC4217 is suitable for high-availability systems due to its hot swap capability, overcurrent protection, and fault detection features.
-
The fault threshold voltage can be programmed using an external resistor divider network connected to the FLT pin. The resistor values can be calculated using the formula provided in the datasheet.