Part Details for LTC4217CDHC#PBF by Analog Devices Inc
Results Overview of LTC4217CDHC#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217CDHC#PBF Information
LTC4217CDHC#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4217CDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3435
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Dfn-16, No. Of Channels:-, Supply Voltage Min:2.9V, Supply Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$5.2700 / $10.4800 | Buy Now |
DISTI #
LTC4217CDHC#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
446 In Stock |
|
$5.5034 / $9.1700 | Buy Now |
DISTI #
584-LTC4217CDHC#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2A Int Hot Swap Cntr RoHS: Compliant | 155 |
|
$5.0100 / $10.6900 | Buy Now |
DISTI #
V36:1790_06485556
|
Arrow Electronics | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 20 Weeks Date Code: 2226 | Americas - 3 |
|
$4.6820 | Buy Now |
|
Analog Devices Inc | 2A Int Hot Swap Cntr Package Multiple: 73 | 90 |
|
$4.0100 / $10.6900 | Buy Now |
DISTI #
64984421
|
Verical | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2226 | Americas - 3 |
|
$4.6820 | Buy Now |
DISTI #
LTC4217CDHC#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.1800 / $6.0200 | Buy Now |
Part Details for LTC4217CDHC#PBF
LTC4217CDHC#PBF CAD Models
LTC4217CDHC#PBF Part Data Attributes
|
LTC4217CDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4217CDHC#PBF
Analog Devices Inc
2A Integrated Hot Swap Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4217CDHC#PBF
This table gives cross-reference parts and alternative options found for LTC4217CDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217CDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217CDHC#PBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC4217CDHC#PBF vs LTC4217CDHC#PBF |
LTC4217IDHC#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217CDHC#PBF vs LTC4217IDHC#TR |
LTC4217IDHC#PBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4217CDHC#PBF vs LTC4217IDHC#PBF |
LTC4217IDHC#TRPBF | Analog Devices Inc | Check for Price | 2A Integrated Hot Swap Controller | LTC4217CDHC#PBF vs LTC4217IDHC#TRPBF |
LTC4217CDHC#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217CDHC#PBF vs LTC4217CDHC#TR |
LTC4217CDHC#TRPBF | Analog Devices Inc | Check for Price | 2A Integrated Hot Swap Controller | LTC4217CDHC#PBF vs LTC4217CDHC#TRPBF |
LTC4217IDHC#TR | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217CDHC#PBF vs LTC4217IDHC#TR |
LTC4217IDHC#TRPBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4217CDHC#PBF vs LTC4217IDHC#TRPBF |
LTC4217IDHC | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217CDHC#PBF vs LTC4217IDHC |
LTC4217IDHC | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217CDHC#PBF vs LTC4217IDHC |
LTC4217CDHC#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4217CDHC#PBF is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and make sure to decouple the power supply lines with suitable capacitors.
-
To minimize noise and EMI, follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Also, use shielded cables and connectors for external connections.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, and checking the power supply, clock, and reset signals. Use an oscilloscope to monitor the signals and verify that they are within the specified ranges. Also, check for any layout or routing issues that may be causing the problem.
-
Yes, the LTC4217CDHC#PBF is suitable for high-reliability and safety-critical applications, but it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the required safety and reliability standards.