Part Details for LTC4216CMS#PBF by Linear Technology
Results Overview of LTC4216CMS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4216CMS#PBF Information
LTC4216CMS#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4216CMS#PBF
LTC4216CMS#PBF CAD Models
LTC4216CMS#PBF Part Data Attributes
|
LTC4216CMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4216CMS#PBF
Linear Technology
LTC4216 - Ultralow Voltage Hot Swap Controller; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4216CMS#PBF
This table gives cross-reference parts and alternative options found for LTC4216CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4216CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4216CMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | LTC4216CMS#PBF vs LTC4216CMS |
LTC4216IMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | LTC4216CMS#PBF vs LTC4216IMS |
LTC4216IMS#PBF | Analog Devices Inc | Check for Price | Ultralow Voltage Hot Swap Controller | LTC4216CMS#PBF vs LTC4216IMS#PBF |
LTC4216CMS | Linear Technology | Check for Price | LTC4216 - Ultralow Voltage Hot Swap Controller; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC4216CMS#PBF vs LTC4216CMS |