Part Details for LTC4215CUFD-2#PBF by Analog Devices Inc
Results Overview of LTC4215CUFD-2#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4215CUFD-2#PBF Information
LTC4215CUFD-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4215CUFD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4215CUFD-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
56 In Stock |
|
$5.9000 / $12.0800 | Buy Now |
DISTI #
584-LTC4215CUFD-2PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr w/ I2C Compatible Mon ing RoHS: Compliant | 45 |
|
$5.9000 / $12.0800 | Buy Now |
|
Analog Devices Inc | Hot Swap Cntr w/ I2C Compatibl Package Multiple: 73 | 4830 |
|
$4.7200 / $12.0800 | Buy Now |
DISTI #
42664569
|
Verical | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 4818 |
|
$5.7800 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 219 |
|
$5.5800 / $6.5600 | Buy Now |
DISTI #
LTC4215CUFD-2PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.0900 / $7.0800 | Buy Now |
Part Details for LTC4215CUFD-2#PBF
LTC4215CUFD-2#PBF CAD Models
LTC4215CUFD-2#PBF Part Data Attributes
|
LTC4215CUFD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4215CUFD-2#PBF
Analog Devices Inc
LTC4215CUFD-2#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4215CUFD-2#PBF
This table gives cross-reference parts and alternative options found for LTC4215CUFD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4215CUFD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4215CUFD-2#PBF | Linear Technology | Check for Price | LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | LTC4215CUFD-2#PBF vs LTC4215CUFD-2#PBF |
LTC4215IUFD-2#PBF | Linear Technology | Check for Price | LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC4215CUFD-2#PBF vs LTC4215IUFD-2#PBF |
LTC4215CUFD-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4215CUFD-2#PBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog and digital ground plane to minimize noise coupling.
-
To ensure the LTC4215CUFD-2#PBF operates within its recommended operating conditions, verify that the input voltage is within the specified range (2.9V to 5.5V), the ambient temperature is within the specified range (-40°C to 125°C), and the output current is within the specified range (up to 2A). Also, ensure that the device is properly decoupled and that the thermal dissipation is adequate.
-
The typical start-up time of the LTC4215CUFD-2#PBF is around 10ms to 20ms, depending on the input voltage and output load. However, this time can vary depending on the specific application and layout.
-
To troubleshoot issues with the LTC4215CUFD-2#PBF, start by verifying the input voltage and output load are within the specified ranges. Check for proper decoupling, thermal dissipation, and PCB layout. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or instability. If the issue persists, consult the datasheet and application notes for further guidance.
-
Yes, the LTC4215CUFD-2#PBF is suitable for high-reliability and high-temperature applications. It has a high MTBF (mean time between failures) rating and is qualified for operation up to 125°C. However, it's essential to follow proper design and layout guidelines, and to consult with Analog Devices Inc for specific guidance on using the device in such applications.