Part Details for LTC4215CUFD#TRPBF by Linear Technology
Results Overview of LTC4215CUFD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4215CUFD#TRPBF Information
LTC4215CUFD#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4215CUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for LTC4215CUFD#TRPBF
LTC4215CUFD#TRPBF CAD Models
LTC4215CUFD#TRPBF Part Data Attributes
|
LTC4215CUFD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4215CUFD#TRPBF
Linear Technology
LTC4215 and LTC4215-2 - Hot Swap Controller with I<sup>2</sup>C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4215CUFD#TRPBF
This table gives cross-reference parts and alternative options found for LTC4215CUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4215CUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4215CUFD#TR | Linear Technology | Check for Price | LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | LTC4215CUFD#TRPBF vs LTC4215CUFD#TR |
LTC4215IUFD#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | LTC4215CUFD#TRPBF vs LTC4215IUFD#TR |
LTC4215IUFD | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | LTC4215CUFD#TRPBF vs LTC4215IUFD |
LTC4215IUFD#TRPBF | Linear Technology | Check for Price | LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC4215CUFD#TRPBF vs LTC4215IUFD#TRPBF |
LTC4215IUFD | Linear Technology | Check for Price | LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC4215CUFD#TRPBF vs LTC4215IUFD |
LTC4215CUFD#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | LTC4215CUFD#TRPBF vs LTC4215CUFD#TR |
LTC4215IUFD#TR | Linear Technology | Check for Price | LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC4215CUFD#TRPBF vs LTC4215IUFD#TR |
LTC4215CUFD | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | LTC4215CUFD#TRPBF vs LTC4215CUFD |
LTC4215CUFD | Linear Technology | Check for Price | LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | LTC4215CUFD#TRPBF vs LTC4215CUFD |
LTC4215CUFD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4215CUFD is -40°C to 125°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, such as providing adequate heat sinking and airflow, and using thermal interface materials to reduce thermal resistance.
-
The recommended input voltage range for the LTC4215CUFD is 2.9V to 5.5V, although the device can operate with input voltages as low as 2.7V with reduced performance.
-
To configure the LTC4215CUFD for hot swap applications, connect the HS pin to a voltage source that is greater than the input voltage, and ensure that the input voltage is ramped up slowly to prevent inrush currents.
-
The FAULT pin on the LTC4215CUFD is an open-drain output that indicates when the device has detected an overcurrent or overvoltage fault condition. It can be used to trigger a system reset or shutdown in response to a fault event.