Part Details for LTC4212CMS#TRPBF by Analog Devices Inc
Results Overview of LTC4212CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4212CMS#TRPBF Information
LTC4212CMS#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4212CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4212CMS#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2250 | Buy Now |
DISTI #
584-LTC4212CMS#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr w/ Pwr-Up TO RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Analog Devices Inc | Hot Swap Cntr w/ Pwr-Up TO Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3800 / $4.2250 | Buy Now |
DISTI #
LTC4212CMSTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3700 / $4.5400 | Buy Now |
Part Details for LTC4212CMS#TRPBF
LTC4212CMS#TRPBF CAD Models
LTC4212CMS#TRPBF Part Data Attributes
|
LTC4212CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4212CMS#TRPBF
Analog Devices Inc
Hot Swap Controller with Power-Up Timeout
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4212CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC4212CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4212CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4212CMS#TR | Linear Technology | Check for Price | LTC4212 - Hot Swap Controller with Power-Up Timeout; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC4212CMS#TRPBF vs LTC4212CMS#TR |
LTC4212CMS#TRPBF | Linear Technology | Check for Price | LTC4212 - Hot Swap Controller with Power-Up Timeout; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC4212CMS#TRPBF vs LTC4212CMS#TRPBF |