Part Details for LTC4211CS8#TRPBF by Analog Devices Inc
Results Overview of LTC4211CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4211CS8#TRPBF Information
LTC4211CS8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4211CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3429
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Soic-8, No. Of Channels:-, Supply Voltage Min:2.5V, Supply Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1215 |
|
$3.4900 / $8.1700 | Buy Now |
DISTI #
LTC4211CS8#TRPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1013 In Stock |
|
$3.7596 / $6.6100 | Buy Now |
DISTI #
584-LTC4211CS8#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr w/ Multi C Control RoHS: Compliant | 2000 |
|
$3.4800 / $8.1700 | Buy Now |
|
Analog Devices Inc | Hot Swap Cntr w/ Multi C Contr Min Qty: 1 Package Multiple: 2500 | 203 |
|
$2.7900 / $8.1700 | Buy Now |
DISTI #
LTC4211CS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6000 / $3.7400 | Buy Now |
Part Details for LTC4211CS8#TRPBF
LTC4211CS8#TRPBF CAD Models
LTC4211CS8#TRPBF Part Data Attributes
|
LTC4211CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4211CS8#TRPBF
Analog Devices Inc
Hot Swap Controller with Multifunction Current Control
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4211CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC4211CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4211CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4211IS8#PBF | Analog Devices Inc | $2.8793 | Hot Swap Controller with Multifunction Current Control | LTC4211CS8#TRPBF vs LTC4211IS8#PBF |
LTC4211CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4211CS8 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure the input and output capacitors are of high quality and have low ESR. Also, ensure the PCB layout is well-designed, and the input and output voltage rails are well-bypassed. Additionally, the datasheet recommends a minimum output capacitance of 10uF to ensure stability.
-
The maximum input voltage that the LTC4211CS8 can handle is 36V. Exceeding this voltage can cause damage to the IC. It's recommended to add input voltage protection, such as a voltage regulator or a TVS diode, to prevent overvoltage conditions.
-
The LTC4211CS8 is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and ensure proper thermal management, such as using a heat sink, to ensure reliable operation in high-temperature environments.
-
To troubleshoot issues with the LTC4211CS8, start by checking the input and output voltages, as well as the current draw. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and ensure that it meets the recommended layout guidelines. If the issue persists, consult the datasheet and application notes for further guidance.