Part Details for LTC4210-2IS6#TRPBF by Analog Devices Inc
Overview of LTC4210-2IS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4210-2IS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4210-2IS6#TRPBFTR-ND
|
DigiKey | IC HOT SWAP CTRLR GP TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
584-C4210-2IS6TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr in 6-Lead SOT-23 Package RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Analog Devices Inc | Hot Swap Cntr in 6-Lead SOT-23 Min Qty: 2500 Package Multiple: 2500 | 27500 |
|
$3.2000 / $7.9800 | Buy Now |
DISTI #
35243585
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 27500 |
|
$2.7500 | Buy Now |
DISTI #
LTC4210-2IS6TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3000 / $3.4400 | Buy Now |
Part Details for LTC4210-2IS6#TRPBF
LTC4210-2IS6#TRPBF CAD Models
LTC4210-2IS6#TRPBF Part Data Attributes
|
LTC4210-2IS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4210-2IS6#TRPBF
Analog Devices Inc
LTC4210-2IS6#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC4210-2IS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC4210-2IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4210-2IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4210-2CS6#TRPBF | Analog Devices Inc | Check for Price | LTC4210-2CS6#TRPBF | LTC4210-2IS6#TRPBF vs LTC4210-2CS6#TRPBF |
LTC4210-2IS6 | Linear Technology | Check for Price | LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC4210-2IS6#TRPBF vs LTC4210-2IS6 |
LTC4210-2CS6#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6 | LTC4210-2IS6#TRPBF vs LTC4210-2CS6#TR |