Part Details for LTC4210-1CS6#TRMPBF by Analog Devices Inc
Results Overview of LTC4210-1CS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4210-1CS6#TRMPBF Information
LTC4210-1CS6#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201CS-6N7XKLW | Coilcraft Inc | OBSOLETE when inventory is depleted. 10% tolerance no longer offered. Change 'K' to 'J' for 5% tolerance. | |
0201CS-6N7X | Coilcraft Inc | RF inductor, ceramic core, 5/10% tol, SMT, RoHS | |
0201CS-6N7XJL | Coilcraft Inc | RF inductor, ceramic core, 5/10% tol, SMT, RoHS |
Price & Stock for LTC4210-1CS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4025845RL
|
Farnell | HOT-SWAP CTRL, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 156 |
|
$3.2101 / $4.4317 | Buy Now |
DISTI #
4025845
|
Farnell | HOT-SWAP CTRL, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 156 |
|
$3.2101 / $6.7060 | Buy Now |
DISTI #
584-C4210-1CS6TRMPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr in 6-Lead SOT-23 Package RoHS: Compliant | 901 |
|
$2.7800 / $6.9300 | Buy Now |
DISTI #
V36:1790_06485397
|
Arrow Electronics | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2448 | Americas - 500 |
|
$3.0940 / $3.1038 | Buy Now |
DISTI #
E22:3490_00091787
|
Arrow Electronics | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Europe - 448 |
|
$2.6390 / $4.7160 | Buy Now |
|
Analog Devices Inc | Hot Swap Cntr in 6-Lead SOT-23 Package Multiple: 500 | 274 |
|
$2.2300 / $6.9300 | Buy Now |
DISTI #
LTC42101CS6TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.8800 / $3.0700 | Buy Now |
Part Details for LTC4210-1CS6#TRMPBF
LTC4210-1CS6#TRMPBF CAD Models
LTC4210-1CS6#TRMPBF Part Data Attributes
|
LTC4210-1CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4210-1CS6#TRMPBF
Analog Devices Inc
LTC4210-1CS6#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC4210-1CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4210-1CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4210-1CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4210-1CS6 | Linear Technology | Check for Price | LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC4210-1CS6#TRMPBF vs LTC4210-1CS6 |
LTC4210-1CS6#TRPBF | Analog Devices Inc | $3.7157 | LTC4210-1CS6#TRPBF | LTC4210-1CS6#TRMPBF vs LTC4210-1CS6#TRPBF |
LTC4210-1IS6#TR | Linear Technology | Check for Price | LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC4210-1CS6#TRMPBF vs LTC4210-1IS6#TR |
LTC4210-1CS6#TRPBF | Linear Technology | Check for Price | LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC4210-1CS6#TRMPBF vs LTC4210-1CS6#TRPBF |
LTC4210-1CS6#TRMPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
Follow the recommended power-up sequence: VCC, then VEE, then VIN. Ensure all input and output pins are properly terminated and configured according to the datasheet.
-
The LTC4210-1CS6 has a thermal pad that must be connected to a thermal relief pattern on the PCB to ensure proper heat dissipation. Keep the device away from heat sources and ensure good airflow.
-
Use an oscilloscope to monitor the input and output signals. Check for proper power-up sequencing, input and output voltage levels, and signal integrity. Consult the datasheet and application notes for troubleshooting guides.
-
Yes, the LTC4210-1CS6 is qualified for automotive and industrial applications. However, ensure the device is operated within its recommended operating temperature range (-40°C to 125°C) and follow proper derating guidelines.