Part Details for LTC4150CMS by Analog Devices Inc
Overview of LTC4150CMS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4150CMS
LTC4150CMS CAD Models
LTC4150CMS Part Data Attributes
|
LTC4150CMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4150CMS
Analog Devices Inc
Analog Circuit, 1 Func, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 8.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4150CMS
This table gives cross-reference parts and alternative options found for LTC4150CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4150CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4150CMS#PBF | Coulomb Counter/Battery Gas Gauge | Analog Devices Inc | LTC4150CMS vs LTC4150CMS#PBF |
LTC4150CMS#PBF | LTC4150 - Coulomb Counter/Battery Gas Gauge; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4150CMS vs LTC4150CMS#PBF |
LTC4150IMS#PBF | LTC4150 - Coulomb Counter/Battery Gas Gauge; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4150CMS vs LTC4150IMS#PBF |
LTC4150IMS | LTC4150 - Coulomb Counter/Battery Gas Gauge; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4150CMS vs LTC4150IMS |