-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5W AutoResonant Wireless Power Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3399
|
Newark | Wireless Power Transmitter, Qfn-Ep-20, Ic Function:Wireless Power Transmitter, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Qfn-Ep, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4125EUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$8.2900 / $12.0500 | Buy Now |
DISTI #
505-LTC4125EUFD#PBF-ND
|
DigiKey | 5W AUTORESONANT WIRELESS POWER T Min Qty: 1 Lead time: 10 Weeks Container: Tube |
754 In Stock |
|
$6.5175 / $11.5900 | Buy Now |
DISTI #
584-LTC4125EUFD#PBF
|
Mouser Electronics | Wireless Charging ICs 5W AutoResonant Wireless Pwr Transmitter RoHS: Compliant | 3638 |
|
$6.5000 / $11.5900 | Buy Now |
|
Analog Devices Inc | 5W AutoResonant Wireless Pwr T Min Qty: 1 Package Multiple: 73 | 5553 |
|
$4.7800 / $11.5900 | Buy Now |
DISTI #
35215015
|
Verical | Single Mode 5W Wireless Power Transmitter 20-Pin QFN EP RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 5402 |
|
$6.1282 / $7.3538 | Buy Now |
DISTI #
80936215
|
Verical | Single Mode 5W Wireless Power Transmitter 20-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 146 |
|
$5.7100 | Buy Now |
DISTI #
LTC4125EUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.1700 / $7.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4125EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4125EUFD#PBF
Analog Devices Inc
5W AutoResonant Wireless Power Transmitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1711 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |