-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4121EUD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4121EUD#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3394
|
Newark | Battery Charger, Lead Acid/Li-Ion, 421Ma, Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol, Input Voltage:40V, Battery Charge Voltage:18V, Charge Current:421Ma, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, No. Of Cells:- Rohs Compliant: Yes |Analog Devices LTC4121EUD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$4.1800 / $9.0900 | Buy Now |
DISTI #
505-LTC4121EUD#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1245 In Stock |
|
$3.9250 / $8.9200 | Buy Now |
DISTI #
584-LTC4121EUD#PBF
|
Mouser Electronics | Battery Management 40V 400mA Sync Buck Bat Chr RoHS: Compliant | 3464 |
|
$3.9200 / $8.9200 | Buy Now |
DISTI #
E54:1762_08303627
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 400mA 3.5V to 18V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2421 | Europe - 121 |
|
$4.3271 | Buy Now |
|
Analog Devices Inc | 40V 400mA Sync Buck Bat Chr Package Multiple: 121 | 370 |
|
$3.9250 / $9.3200 | Buy Now |
DISTI #
82023505
|
Verical | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 400mA 3.5V to 18V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2421 | Americas - 121 |
|
$3.8320 / $4.6280 | Buy Now |
DISTI #
35216770
|
Verical | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 400mA 3.5V to 18V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$3.7100 | Buy Now |
DISTI #
LTC4121EUD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.0500 / $4.4500 | Buy Now |
|
Win Source Electronics | IC BATT CHG MULTI-CHEM 16QFN / Charger IC Multi-Chemistry 16-QFN (3x3) | 2800 |
|
$3.6620 / $5.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4121EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4121EUD#PBF
Analog Devices Inc
LTC4121EUD#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.21V | |
Width | 3 mm |