Part Details for LTC4089EDJC by Linear Technology
Overview of LTC4089EDJC by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4089EDJC
LTC4089EDJC CAD Models
LTC4089EDJC Part Data Attributes:
|
LTC4089EDJC
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4089EDJC
Linear Technology
LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC22,.14,20 | |
Pin Count | 22 | |
Manufacturer Package Code | DJC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | (HVIN) HIGH INPUT VOLTAGE RANGE=6V TO 36V; UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC22,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4089EDJC
This table gives cross-reference parts and alternative options found for LTC4089EDJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4089EDJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4089EDJC | Power Supply Management Circuit, Fixed, 1 Channel, PDSO22 | Analog Devices Inc | LTC4089EDJC vs LTC4089EDJC |
LTC4089EDJC#TRPBF | LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | Linear Technology | LTC4089EDJC vs LTC4089EDJC#TRPBF |
LTC4089EDJC#TRPBF | USB Power Manager with High Voltage Switching Charger | Analog Devices Inc | LTC4089EDJC vs LTC4089EDJC#TRPBF |
LTC4089EDJC#TR | Power Supply Management Circuit, Fixed, 1 Channel, PDSO22 | Analog Devices Inc | LTC4089EDJC vs LTC4089EDJC#TR |
LTC4089EDJC#PBF | USB Power Manager with High Voltage Switching Charger | Analog Devices Inc | LTC4089EDJC vs LTC4089EDJC#PBF |
LTC4089EDJC#PBF | LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | Linear Technology | LTC4089EDJC vs LTC4089EDJC#PBF |