Part Details for LTC4079EDD#TRPBF by Linear Technology
Results Overview of LTC4079EDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4079EDD#TRPBF Information
LTC4079EDD#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4079EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2016 |
|
RFQ |
Part Details for LTC4079EDD#TRPBF
LTC4079EDD#TRPBF CAD Models
LTC4079EDD#TRPBF Part Data Attributes
|
LTC4079EDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4079EDD#TRPBF
Linear Technology
LTC4079 - 60V, 250mA Linear Charger with Low Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC4079EDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4079EDD can handle is 28V, but it's recommended to keep it below 24V for optimal performance.
-
To ensure the LTC4079EDD is in a low-power state when not in use, connect the EN pin to GND or use an external switch to disconnect the input voltage.
-
The TRK/SS pin is used to track the input voltage and provide a soft-start function to prevent inrush currents during startup.
-
Yes, the LTC4079EDD can operate in high-temperature environments up to 125°C, but the maximum junction temperature should not exceed 150°C.
-
The output voltage of the LTC4079EDD can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.