Part Details for LTC4076EDD#PBF by Analog Devices Inc
Results Overview of LTC4076EDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4076EDD#PBF Information
LTC4076EDD#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4076EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4076EDD#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
192 In Stock |
|
$2.9125 / $7.1600 | Buy Now |
DISTI #
584-LTC4076EDD#PBF
|
Mouser Electronics | Battery Management 2x In St&alone Bat Chr RoHS: Compliant | 132 |
|
$2.9100 / $7.1600 | Buy Now |
|
Analog Devices Inc | 2x In St&alone Bat Chr Package Multiple: 121 | 6331 |
|
$2.3300 / $7.1600 | Buy Now |
DISTI #
35213417
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 6292 |
|
$2.6700 | Buy Now |
|
Rochester Electronics | LTC4076 - Dual Input Standalone Li-Ion Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.7500 / $3.2400 | Buy Now |
DISTI #
LTC4076EDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.0100 / $3.3000 | Buy Now |
Part Details for LTC4076EDD#PBF
LTC4076EDD#PBF CAD Models
LTC4076EDD#PBF Part Data Attributes
|
LTC4076EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4076EDD#PBF
Analog Devices Inc
Dual Input Standalone Li-Ion Battery Charger
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4076EDD#PBF
This table gives cross-reference parts and alternative options found for LTC4076EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4076EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4076EDD | Linear Technology | Check for Price | LTC4076 - Dual Input Standalone Battery Charger; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4076EDD#PBF vs LTC4076EDD |