Part Details for LTC4070EDDB#TRPBF by Linear Technology
Overview of LTC4070EDDB#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4070EDDB#TRPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4070EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
DC1584A | Analog Devices | LTC4070EDDB Demo Board - Simpl |
Part Details for LTC4070EDDB#TRPBF
LTC4070EDDB#TRPBF CAD Models
LTC4070EDDB#TRPBF Part Data Attributes
|
LTC4070EDDB#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4070EDDB#TRPBF
Linear Technology
LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.00104 mA | |
Supply Voltage-Nom (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4070EDDB#TRPBF
This table gives cross-reference parts and alternative options found for LTC4070EDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4070EDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4070EDDB#PBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRPBF vs LTC4070EDDB#PBF |
LTC4070EDDB#TRMPBF | Li-Ion/Polymer Shunt Battery Charger System | Analog Devices Inc | LTC4070EDDB#TRPBF vs LTC4070EDDB#TRMPBF |
LTC4070IDDB#TRMPBF | Li-Ion/Polymer Shunt Battery Charger System | Analog Devices Inc | LTC4070EDDB#TRPBF vs LTC4070IDDB#TRMPBF |
LTC4070EDDB#TRMPBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRPBF vs LTC4070EDDB#TRMPBF |
LTC4070IDDB#TRMPBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRPBF vs LTC4070IDDB#TRMPBF |
LTC4070EDDB#TRPBF | Li-Ion/Polymer Shunt Battery Charger System | Analog Devices Inc | LTC4070EDDB#TRPBF vs LTC4070EDDB#TRPBF |
LTC4070IDDB#TRPBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRPBF vs LTC4070IDDB#TRPBF |
LTC4070IDDB#PBF | Li-Ion/Polymer Shunt Battery Charger System | Analog Devices Inc | LTC4070EDDB#TRPBF vs LTC4070IDDB#PBF |
LTC4070IDDB#PBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRPBF vs LTC4070IDDB#PBF |
LTC4070EDDB#PBF | Li-Ion/Polymer Shunt Battery Charger System | Analog Devices Inc | LTC4070EDDB#TRPBF vs LTC4070EDDB#PBF |