Part Details for LTC4065AEDC#TRMPBF by Analog Devices Inc
Results Overview of LTC4065AEDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4065AEDC#TRMPBF Information
LTC4065AEDC#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4065AEDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3376
|
Newark | Battery Charger, Li-Ion, 750Ma, Dfn-Ep, Battery Type:Li-Ion, Input Voltage:5.5V, Battery Charge V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$1.6600 / $3.8600 | Buy Now |
DISTI #
LTC4065AEDC#TRMPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2917 In Stock |
|
$1.6625 / $4.7600 | Buy Now |
DISTI #
584-C4065AEDCTRMPBF
|
Mouser Electronics | Battery Management St&alone 750mA Li-Ion Bat Chr in 2 x 2 D RoHS: Compliant | 830 |
|
$1.6600 / $4.7600 | Buy Now |
|
Analog Devices Inc | St&alone 750mA Li-Ion Bat Chr Package Multiple: 500 | 584 |
|
$1.6625 / $4.7600 | Buy Now |
DISTI #
LTC4065AEDCTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.7100 / $1.8400 | Buy Now |
Part Details for LTC4065AEDC#TRMPBF
LTC4065AEDC#TRMPBF CAD Models
LTC4065AEDC#TRMPBF Part Data Attributes
|
LTC4065AEDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4065AEDC#TRMPBF
Analog Devices Inc
LTC4065AEDC#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229-WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4065AEDC#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4065AEDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4065AEDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4065AEDC#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6 | LTC4065AEDC#TRMPBF vs LTC4065AEDC#TRM |
LTC4065AEDC#TRMPBF | Linear Technology | Check for Price | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC4065AEDC#TRMPBF vs LTC4065AEDC#TRMPBF |
LTC4065AEDC#TRM | Linear Technology | Check for Price | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC4065AEDC#TRMPBF vs LTC4065AEDC#TRM |