-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone Linear Li-Ion Charger with Micropower Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4063EDD#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7092
|
Newark | Battery Charger, Li-Ion, 1A, Dfn-Ep, Battery Type:Li-Ion, Input Voltage:8V, Battery Charge Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$3.5600 / $6.8400 | Buy Now |
DISTI #
LTC4063EDD#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
868 In Stock |
|
$3.8373 / $6.7400 | Buy Now |
DISTI #
584-LTC4063EDD#PBF
|
Mouser Electronics | Battery Management St&alone Lin Li-Ion Chr w/ uP L Drop Lin RoHS: Compliant | 16730 |
|
$3.5600 / $8.3000 | Buy Now |
|
Analog Devices Inc | St&alone Lin Li-Ion Chr w/ uP Package Multiple: 121 | 1021 |
|
$2.8500 / $8.3000 | Buy Now |
DISTI #
LTC4063EDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.6800 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4063EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4063EDD#PBF
Analog Devices Inc
Standalone Linear Li-Ion Charger with Micropower Low Dropout Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum input voltage that the LTC4063EDD#PBF can handle is 18V, but it's recommended to operate within the 4.5V to 16V range for optimal performance.
To ensure stability, make sure to follow the recommended layout and component selection guidelines, and add a 10nF capacitor between the VOUT and GND pins to filter out high-frequency noise.
The minimum ESR required for the output capacitor is 0.05Ω, but it's recommended to use a capacitor with an ESR of 0.01Ω or less for optimal performance.
The LTC4063EDD#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
The output voltage of the LTC4063EDD#PBF can be calculated using the formula: VOUT = (R1/R2) × (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.25V).