-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone Linear NiMH/NiCd Fast Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4060EDHC#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3375
|
Newark | Battery Charger, Nicd/Nimh, 2.1A, Dfn-Ep, Battery Type:Nicd, Nimh, Input Voltage:10V, Battery Cha... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$6.3100 / $12.7100 | Buy Now |
DISTI #
505-LTC4060EDHC#PBF-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1-4CL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
107 In Stock |
|
$6.3125 / $12.7100 | Buy Now |
DISTI #
584-LTC4060EDHC#PBF
|
Mouser Electronics | Battery Management St&alone Lin NiMH/NiCd Fast Bat Chr RoHS: Compliant | 712 |
|
$6.5700 / $11.3100 | Buy Now |
|
Analog Devices Inc | St&alone Lin NiMH/NiCd Fast Ba Package Multiple: 73 | 1336 |
|
$5.0500 / $12.7100 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO16 | 31 |
|
$10.4969 / $12.7665 | Buy Now |
|
Rochester Electronics | LTC4060 - Standalone Linear NiMH/NiCd Fast Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$5.3000 / $6.6300 | Buy Now |
DISTI #
LTC4060EDHC#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.5200 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4060EDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4060EDHC#PBF
Analog Devices Inc
Standalone Linear NiMH/NiCd Fast Battery Charger
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4060EDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4060EDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4060EDHC | Linear Technology | Check for Price | LTC4060 - Standalone Linear NiMH/NiCd Fast Battery Charger; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4060EDHC#PBF vs LTC4060EDHC |
LTC4060EDHC#PBF | Linear Technology | Check for Price | LTC4060 - Standalone Linear NiMH/NiCd Fast Battery Charger; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4060EDHC#PBF vs LTC4060EDHC#PBF |
The maximum input voltage that the LTC4060 can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF capacitor between the VCC and GND pins to filter out noise.
While the LTC4060 is optimized for LiFePO4 batteries, it can be used with other battery chemistries like Li-ion or NiMH, but you may need to adjust the charge voltage and current limits accordingly.
The LTC4060's charge voltage and current limits can be programmed using external resistors connected to the VSET and ISET pins, respectively. Refer to the datasheet for the calculation formulas and examples.
The LTC4060 is designed to support up to 500 charge cycles, but this can vary depending on the specific application, battery type, and operating conditions.