Part Details for LTC4054ES5-4.2#TRMPBF by Linear Technology
Results Overview of LTC4054ES5-4.2#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4054ES5-4.2#TRMPBF Information
LTC4054ES5-4.2#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4054ES5-4.2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 3910 |
|
RFQ | |
|
Win Source Electronics | IC CHARGR BATTERY L-ION TSOT23-5 | 4900 |
|
$2.5715 / $3.3214 | Buy Now |
Part Details for LTC4054ES5-4.2#TRMPBF
LTC4054ES5-4.2#TRMPBF CAD Models
LTC4054ES5-4.2#TRMPBF Part Data Attributes
|
LTC4054ES5-4.2#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4054ES5-4.2#TRMPBF
Linear Technology
LTC4054-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC4054ES5-4.2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4054ES5-4.2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4054ES5-4.2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4054ES5-4.2#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5 | LTC4054ES5-4.2#TRMPBF vs LTC4054ES5-4.2#TRM |
LTC4054ES5-4.2#TRMPBF | Analog Devices Inc | $2.9000 | Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT | LTC4054ES5-4.2#TRMPBF vs LTC4054ES5-4.2#TRMPBF |
LTC4054ES5-4.2#TRM | Linear Technology | Check for Price | LTC4054-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC4054ES5-4.2#TRMPBF vs LTC4054ES5-4.2#TRM |
LTC4054ES5-4.2#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4054 can handle is 18V, but it's recommended to keep it below 15V for optimal performance.
-
The output voltage of the LTC4054 is fixed at 4.2V, but you can adjust it by using an external resistor divider network. However, it's recommended to use the fixed output voltage to ensure optimal performance and minimize power consumption.
-
The maximum output current that the LTC4054 can provide is 1.5A, but it's recommended to keep it below 1A for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, make sure to use a high-quality output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value. A 10uF ceramic capacitor is recommended.
-
The LTC4054 is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C to ensure optimal performance and reliability.