Part Details for LTC4053EMSE-4.2 by Linear Technology
Overview of LTC4053EMSE-4.2 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC567A | Analog Devices | LTC4053EMSE-4.2 LTC4410ES6 - U | |
DC705A | Analog Devices | LTC4053EMSE-4.2 - Li-Ion Batte | |
LTC4053EMSE-4.2#TRPBF | Analog Devices | USB Compatible Lithium-Ion Bat |
Price & Stock for LTC4053EMSE-4.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LTC4053EMSE-4.2
LTC4053EMSE-4.2 CAD Models
LTC4053EMSE-4.2 Part Data Attributes
|
LTC4053EMSE-4.2
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4053EMSE-4.2
Linear Technology
LTC4053-4.2 - USB Compatible Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LTC4053EMSE-4.2
This table gives cross-reference parts and alternative options found for LTC4053EMSE-4.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4053EMSE-4.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4053EMSE-4.2 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | Analog Devices Inc | LTC4053EMSE-4.2 vs LTC4053EMSE-4.2 |
LTC4053EMSE-4.2#PBF | LTC4053-4.2 - USB Compatible Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4053EMSE-4.2 vs LTC4053EMSE-4.2#PBF |