Part Details for LTC4053EDD-4.2#TRPBF by Analog Devices Inc
Overview of LTC4053EDD-4.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC4053EDD-4.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4053EDD-4.2#TRPBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4007 | Buy Now |
DISTI #
584-C4053EDD-4.2TPF
|
Mouser Electronics | Battery Management USB Compatible Lithium-Ion Bat Chr w/ Th RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Analog Devices Inc | USB Compatible Lithium-Ion Bat Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.5900 / $3.4800 | Buy Now |
Part Details for LTC4053EDD-4.2#TRPBF
LTC4053EDD-4.2#TRPBF CAD Models
LTC4053EDD-4.2#TRPBF Part Data Attributes:
|
LTC4053EDD-4.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4053EDD-4.2#TRPBF
Analog Devices Inc
USB Compatible Lithium-Ion Battery Charger with Thermal Regulation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |