Part Details for LTC4009IUF-2#TRPBF by Analog Devices Inc
Overview of LTC4009IUF-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4009IUF-2#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4009IUF-1#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4009IUF#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch |
Price & Stock for LTC4009IUF-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4009IUF-2#TRPBF-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1-4CL 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2375 | Buy Now |
DISTI #
584-C4009IUF-2TRPBF
|
Mouser Electronics | Battery Management Hi Eff, Multi-Chemistry Bat Chr RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
|
Analog Devices Inc | Hi Eff, Multi-Chemistry Bat Ch Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.1900 / $5.2375 | Buy Now |
DISTI #
LTC4009IUF-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4100 / $5.6200 | Buy Now |
Part Details for LTC4009IUF-2#TRPBF
LTC4009IUF-2#TRPBF CAD Models
LTC4009IUF-2#TRPBF Part Data Attributes
|
LTC4009IUF-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4009IUF-2#TRPBF
Analog Devices Inc
High Efficiency, Multi-Chemistry Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4009IUF-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4009IUF-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4009IUF-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4009CUF-2#TRPBF | High Efficiency, Multi-Chemistry Battery Charger | Analog Devices Inc | LTC4009IUF-2#TRPBF vs LTC4009CUF-2#TRPBF |
LTC4009IUF-2#TRPBF | LTC4009 - High Efficiency, Multi-Chemistry Battery Charger; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4009IUF-2#TRPBF vs LTC4009IUF-2#TRPBF |
LTC4009IUF-2#PBF | LTC4009 - High Efficiency, Multi-Chemistry Battery Charger; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4009IUF-2#TRPBF vs LTC4009IUF-2#PBF |
LTC4009CUF-2#PBF | High Efficiency, Multi-Chemistry Battery Charger | Analog Devices Inc | LTC4009IUF-2#TRPBF vs LTC4009CUF-2#PBF |
LTC4009CUF-2#PBF | LTC4009 - High Efficiency, Multi-Chemistry Battery Charger; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4009IUF-2#TRPBF vs LTC4009CUF-2#PBF |