Part Details for LTC4006EGN-4#PBF by Analog Devices Inc
Results Overview of LTC4006EGN-4#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4006EGN-4#PBF Information
LTC4006EGN-4#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4006EGN-4#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3349
|
Newark | Battery Charger, Li-Ion, 4A, Ssop, Battery Type:Li-Ion, Input Voltage:28V, Battery Charge Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$5.9200 / $11.3900 | Buy Now |
DISTI #
505-LTC4006EGN-4#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 4CELL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
641 In Stock |
|
$5.9250 / $12.1200 | Buy Now |
DISTI #
584-LTC4006EGN-4#PBF
|
Mouser Electronics | Battery Management 4A, Hi Eff, St&alone Li-Ion Bat Chr RoHS: Compliant | 2413 |
|
$6.6100 / $10.6800 | Buy Now |
|
Analog Devices Inc | 4A, Hi Eff, St&alone Li-Ion Ba Package Multiple: 100 | 329 |
|
$4.7400 / $12.1200 | Buy Now |
DISTI #
35216803
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 4000mA 16.8V 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$5.9623 | Buy Now |
DISTI #
LTC4006EGN-4PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1200 / $6.7100 | Buy Now |
Part Details for LTC4006EGN-4#PBF
LTC4006EGN-4#PBF CAD Models
LTC4006EGN-4#PBF Part Data Attributes
|
LTC4006EGN-4#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4006EGN-4#PBF
Analog Devices Inc
4A, High Efficiency, Standalone Li-Ion Battery Charger
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4006EGN-4#PBF
This table gives cross-reference parts and alternative options found for LTC4006EGN-4#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4006EGN-4#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4006EGN-4 | Linear Technology | Check for Price | LTC4006 - 4A, High Efficiency, Standalone Li-Ion Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4006EGN-4#PBF vs LTC4006EGN-4 |
LTC4006EGN-4 | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16 | LTC4006EGN-4#PBF vs LTC4006EGN-4 |
LTC4006EGN-4#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4006EGN-4#PBF is -40°C to 125°C.
-
To ensure proper configuration, carefully review the datasheet and application notes, and consult with Analog Devices' technical support team if necessary. Additionally, consider using the LTspice simulation tool to model and simulate your design.
-
For optimal performance, follow Analog Devices' recommended PCB layout guidelines, including using a solid ground plane, minimizing trace lengths, and providing adequate thermal relief. Ensure proper thermal management by using a heat sink or thermal interface material if necessary.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, and checking for proper PCB layout and component selection. Use a logic analyzer or oscilloscope to debug the circuit, and consult with Analog Devices' technical support team if necessary.
-
Yes, follow proper EMI/EMC design practices, such as using shielding, filtering, and grounding techniques to minimize electromagnetic interference. Consult the datasheet and application notes for specific guidance on EMI/EMC considerations.