Part Details for LTC4002EDD-4.2#TRPBF by Analog Devices Inc
Overview of LTC4002EDD-4.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4002EDD-4.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4002EDD-4.2#TRPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13424 In Stock |
|
$3.2375 / $4.3800 | Buy Now |
DISTI #
584-C4002EDD-4.2TPF
|
Mouser Electronics | Battery Management St&alone Li-Ion Switch Mode Bat Chr RoHS: Compliant | 1065 |
|
$3.4000 / $6.2200 | Buy Now |
|
Analog Devices Inc | St&alone Li-Ion Switch Mode Ba Min Qty: 1 Package Multiple: 2500 | 5185 |
|
$3.4007 / $6.2300 | Buy Now |
Part Details for LTC4002EDD-4.2#TRPBF
LTC4002EDD-4.2#TRPBF CAD Models
LTC4002EDD-4.2#TRPBF Part Data Attributes:
|
LTC4002EDD-4.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4002EDD-4.2#TRPBF
Analog Devices Inc
Standalone Li-Ion Switch Mode Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, M0-229-WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |