Part Details for LTC3900HS8#TRPBF by Linear Technology
Results Overview of LTC3900HS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3900HS8#TRPBF Information
LTC3900HS8#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3900HS8#TRPBF
LTC3900HS8#TRPBF CAD Models
LTC3900HS8#TRPBF Part Data Attributes
|
LTC3900HS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3900HS8#TRPBF
Linear Technology
LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3900HS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC3900HS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3900HS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3900IS8 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, PDSO8 | LTC3900HS8#TRPBF vs LTC3900IS8 |
LTC3900HS8#PBF | Analog Devices Inc | $4.6286 | Synchronous Rectifier Driver for Forward Converters | LTC3900HS8#TRPBF vs LTC3900HS8#PBF |
LTC3900IS8 | Linear Technology | Check for Price | IC 2 A SWITCHING CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller | LTC3900HS8#TRPBF vs LTC3900IS8 |
LTC3900ES8#PBF | Analog Devices Inc | $3.5715 | Synchronous Rectifier Driver for Forward Converters | LTC3900HS8#TRPBF vs LTC3900ES8#PBF |
LTC3900HS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, CMOS, PDSO8 | LTC3900HS8#TRPBF vs LTC3900HS8#TR |