Part Details for LTC3900HS8#PBF by Linear Technology
Overview of LTC3900HS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3900HS8#PBF
LTC3900HS8#PBF CAD Models
LTC3900HS8#PBF Part Data Attributes
|
LTC3900HS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3900HS8#PBF
Linear Technology
LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3900HS8#PBF
This table gives cross-reference parts and alternative options found for LTC3900HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3900HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3900ES8 | LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3900HS8#PBF vs LTC3900ES8 |
LTC3900IS8#PBF | LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3900HS8#PBF vs LTC3900IS8#PBF |
LTC3900HS8 | IC SWITCHING REGULATOR, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | Linear Technology | LTC3900HS8#PBF vs LTC3900HS8 |
LTC3900IS8#TR | IC 2 A SWITCHING CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller | Linear Technology | LTC3900HS8#PBF vs LTC3900IS8#TR |
LTC3900HS8#TRPBF | LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC3900HS8#PBF vs LTC3900HS8#TRPBF |
LTC3900ES8#TRPBF | Synchronous Rectifier Driver for Forward Converters | Analog Devices Inc | LTC3900HS8#PBF vs LTC3900ES8#TRPBF |
LTC3900ES8#PBF | Synchronous Rectifier Driver for Forward Converters | Analog Devices Inc | LTC3900HS8#PBF vs LTC3900ES8#PBF |
LTC3900IS8 | IC 2 A SWITCHING CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller | Linear Technology | LTC3900HS8#PBF vs LTC3900IS8 |
LTC3900HS8#PBF | Synchronous Rectifier Driver for Forward Converters | Analog Devices Inc | LTC3900HS8#PBF vs LTC3900HS8#PBF |
LTC3900ES8#PBF | LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3900HS8#PBF vs LTC3900ES8#PBF |