Part Details for LTC3900ES8#PBF by Linear Technology
Results Overview of LTC3900ES8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3900ES8#PBF Information
LTC3900ES8#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3900ES8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Sync Rectifier Drvr for For Convs RoHS: Compliant Status: Active Min Qty: 1 | 175 |
|
$3.4900 / $4.3600 | Buy Now |
|
Win Source Electronics | IC DRIVER RECT SYNC CONV 8SOIC | 24677 |
|
$5.2871 / $7.9305 | Buy Now |
Part Details for LTC3900ES8#PBF
LTC3900ES8#PBF CAD Models
LTC3900ES8#PBF Part Data Attributes
|
LTC3900ES8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3900ES8#PBF
Linear Technology
LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3900ES8#PBF
This table gives cross-reference parts and alternative options found for LTC3900ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3900ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3900IS8#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, PDSO8 | LTC3900ES8#PBF vs LTC3900IS8#TR |
LTC3900IS8#PBF | Analog Devices Inc | $4.1640 | Synchronous Rectifier Driver for Forward Converters | LTC3900ES8#PBF vs LTC3900IS8#PBF |
LTC3900ES8#TRPBF | Linear Technology | Check for Price | LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC3900ES8#PBF vs LTC3900ES8#TRPBF |
LTC3900IS8#PBF | Linear Technology | Check for Price | LTC3900 - Synchronous Rectifier Driver for Forward Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC3900ES8#PBF vs LTC3900IS8#PBF |
LTC3900ES8 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, PDSO8 | LTC3900ES8#PBF vs LTC3900ES8 |
LTC3900HS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, CMOS, PDSO8 | LTC3900ES8#PBF vs LTC3900HS8#TR |
LTC3900ES8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3900ES8#PBF is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the LTC3900ES8#PBF operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high power dissipation.
-
For optimal performance, it's recommended to follow a 4-layer PCB design with a solid ground plane, keep the input and output capacitors close to the IC, and use short, wide traces for the power paths.
-
When selecting an inductor for the LTC3900ES8#PBF, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current of at least 2x the maximum output current and a DC resistance of less than 100mΩ.
-
The SYNC pin on the LTC3900ES8#PBF allows multiple converters to be synchronized, reducing electromagnetic interference (EMI) and improving system performance.