Part Details for LTC3899IUHF#PBF by Analog Devices Inc
Overview of LTC3899IUHF#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3899IUHF#TRPBF | Analog Devices | a0V L IQ, 3x Out, Buck/Buck/Bo | |
LTC3899IUHF#PBF | Analog Devices | 60V L IQ, 3x Out, Buck/Buck/Bo |
Price & Stock for LTC3899IUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2506
|
Newark | Dc/Dc Ctrl, Sync Boost/Buck, 835Khz Rohs Compliant: Yes |Analog Devices LTC3899IUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.1900 / $13.8100 | Buy Now |
DISTI #
505-LTC3899IUHF#PBF-ND
|
DigiKey | IC REG CTRLR BUCK/BUCK-BST 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2493 In Stock |
|
$8.1375 / $13.9700 | Buy Now |
DISTI #
584-LTC3899IUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators a0V L IQ, 3x Out, Buck/Buck/Boost Sync C RoHS: Compliant | 39 |
|
$8.1300 / $13.9700 | Buy Now |
|
Analog Devices Inc | 60V L IQ, 3x Out, Buck/Buck/Bo Package Multiple: 52 | 8559 |
|
$6.5100 / $13.9700 | Buy Now |
DISTI #
LTC3899IUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$8.4000 / $9.7600 | Buy Now |
Part Details for LTC3899IUHF#PBF
LTC3899IUHF#PBF CAD Models
LTC3899IUHF#PBF Part Data Attributes
|
LTC3899IUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3899IUHF#PBF
Analog Devices Inc
60V Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5MM X 7MM, ROHS COMPLIANT, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 10V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |