-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3890EUHTRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3890EUHTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 25A, QFN32 Min Qty: 2500 | 0 |
|
$7.3300 | RFQ |
DISTI #
LTC3890EUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.0800 / $7.3500 | Buy Now |
|
LCSC | Step-down type Adjustable 4V60V QFN-32-EP(5x5) DC-DC Converters ROHS | 19 |
|
$7.4747 / $10.7402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3890EUHTRPBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LTC3890EUHTRPBF
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |