Part Details for LTC3890EGN-1#PBF by Analog Devices Inc
Results Overview of LTC3890EGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3890EGN-1#PBF Information
LTC3890EGN-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3890EGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3322
|
Newark | Dc/Dc Ctrl, Sync Buck, 900Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$6.8200 / $10.5900 | Buy Now |
DISTI #
LTC3890EGN-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1490 In Stock |
|
$6.6625 / $13.2400 | Buy Now |
DISTI #
584-LTC3890EGN-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant | 3422 |
|
$6.6600 / $10.5900 | Buy Now |
DISTI #
V36:1790_06479442
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 10 Weeks Date Code: 2333 | Americas - 317 |
|
$6.6450 | Buy Now |
DISTI #
E54:1762_01038001
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 10 Weeks Date Code: 2333 | Europe - 245 |
|
$6.6450 | Buy Now |
|
Analog Devices Inc | 60V L IQ, 2x, 2-PhSync Buck DC Package Multiple: 49 | 1572 |
|
$5.3300 / $13.2400 | Buy Now |
DISTI #
35215958
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 1274 |
|
$6.3900 | Buy Now |
DISTI #
83604112
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2333 | Americas - 294 |
|
$6.3900 | Buy Now |
DISTI #
84385470
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2333 | Americas - 245 |
|
$6.6450 | Buy Now |
DISTI #
LTC3890EGN-1PBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 25A, SSOP28 Min Qty: 1 | 0 |
|
$5.6800 / $8.3400 | RFQ |
Part Details for LTC3890EGN-1#PBF
LTC3890EGN-1#PBF CAD Models
LTC3890EGN-1#PBF Part Data Attributes
|
LTC3890EGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3890EGN-1#PBF
Analog Devices Inc
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 835 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3890EGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC3890EGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3890EGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3890IGN-1#TRPBF | Linear Technology | Check for Price | LTC3890-1 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC3890EGN-1#PBF vs LTC3890IGN-1#TRPBF |
LTC3890IGN-1#PBF | Linear Technology | Check for Price | LTC3890-1 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC3890EGN-1#PBF vs LTC3890IGN-1#PBF |
LTC3890IGN-1#PBF | Analog Devices Inc | $9.2817 | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | LTC3890EGN-1#PBF vs LTC3890IGN-1#PBF |
LTC3890EGN-1#TRPBF | Analog Devices Inc | Check for Price | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | LTC3890EGN-1#PBF vs LTC3890EGN-1#TRPBF |
LTC3890EGN-1#PBF | Linear Technology | Check for Price | LTC3890-1 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC3890EGN-1#PBF vs LTC3890EGN-1#PBF |
LTC3890IGN-1#TRPBF | Analog Devices Inc | Check for Price | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | LTC3890EGN-1#PBF vs LTC3890IGN-1#TRPBF |