-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3888IUHG#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3888IUHG-2#TRPBF | Analog Devices | Dual Output 8-Phase Step-Down | |
LTC3888IUHG-1#TRPBF | Analog Devices | Dual Output 8-Phase Step-Down | |
LTC3888IUHG#TRPBF | Analog Devices | Dual Output 8-Phase Step-Down |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3888IUHG#TRPBFTR-ND
|
DigiKey | DUAL OUTPUT 8-PHASE STEP-DOWN DC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3750 | Buy Now |
DISTI #
584-LTC3888IUHGTRPBF
|
Mouser Electronics | Switching Controllers Dual Output 8-Phase Step-Down DC/DC Cont RoHS: Compliant | 0 |
|
$8.9000 | Order Now |
|
Analog Devices Inc | Dual Output 8-Phase Step-Down Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$6.7000 / $9.2400 | Buy Now |
DISTI #
LTC3888IUHGTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.6500 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3888IUHG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3888IUHG#TRPBF
Analog Devices Inc
LTC3888IUHG#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1550 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |